Text Size  T   T   T www.rapidonline.com
Rapid Logo

/education

You are not logged in - Login  | 17th May 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Affiliate Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Education > Science > The Environment > Bird box camera
Bird box camera
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by DirectConnect >
See and hear the activity inside your bird box day and night.

  • Monochrome camera with infrared illumination for night viewing
  • Low voltage 12V adaptor
  • Quick and easy to fit into bird boxes and other weatherproof locations
  • Just one cable connects to TV and 12V adaptor
  • No tuning required - view at the touch of a button
  • Infrared LED illumination doesnt disturb nestlings
  • Connections for SCART, RCA phono and BNC
  • Supplied complete with 30m cable
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code Price Qty
BIRD BOX CAMERA (RE)
  06-7644  This product is RoHS exempt  
39.95 Alert
06-7644 will be available in less than 1 month
Add To Favourites 
View Basket View Basket

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited