|
|
|
|
|
Used with any laptop or PC with a USB port, the USB ADC-11 is a low-cost solution for converting voltage signals into digital samples for up to 11 voltages at a time. In addition, the unit has 2 control outputs which may be used as alarms. The USB ADC-11 can be used in conjunction with Picoscope and Picolog software which enables users to monitor, store and analyse acquired data. In addition, examples for C, Delphi, Visual Basic, LabVIEW and Agilent VEE are provided for custom programming. The optional terminal board enables larger voltages to be measured and connection of external sensors including temperature (sensors not included).
- Measures up to 11 voltages
- 2 digital outputs for control
- Interface to PC and power via USB
- 10 bit and 12 bit versions available
|
View full technical specification |
Average Customer Review :     Read Reviews here
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Order code | 85-7430 | 85-7432 | | | | Pico type | USB ADC-11/10 | USB ADC-11/10 | | | | Channels | 11 | 11 | | | | Input range | 0 to 2.5V (unipolar, single ended) | 0 to 2.5V (unipolar, single ended) | | | | Resolution and accuracy | 10 bit (1024 levels) @ 1% | 12 bit (4096 levels) @ 0.5% | | | | Sample rate | 20kS/s | 20kS/s | | | | Digital outputs | 2 channels @ 3.3V | 2 channels @ 3.3V | | | | PC connection | USB1.1 (USB2.0 compatible) | USB1.1 (USB2.0 compatible) | | | | Power supply | From USB (100mA max) | From USB (100mA max) | | | | Environmental | 20°C to 30°C for quoted accuracy, | 20°C to 30°C for quoted accuracy, | | | | 0°C to 70°C overall, 20-90%RH | 0°C to 70°C overall, 20-90%RH | | | | Input connector | DB25 female | DB25 female | | | |
|
|
|
|
     |
Applies to product: 85-7430
|
Reviewed by
|
8 Mar 2008
|
|
|
|
|