|
|
|
|
|
A portable digital thermometer that measures external thermocouples of types K, J, R, S, T, E, and N. All these types comply with the N.I.S.T. The kit contains a digital multilogger and battery, RS232 cable, 2x thermocouple bead wire, software and full detailed instructions.
- 4½ digit with triple display
- Dual thermocouple input
- Adjustable T/C offset
- Safe measured data
- Rec, max, min, max-min, avg, rel, hold functions
- Time, record interval, APO time setting
- Real time clock with calendar
- Selectable auto power off function
- Easy reads data with down and up keys on meter
- Backlight
- Warning beeper with Hi/Lo setting
- Applications include laboratory, environmental studies, weather monitoring, medical or clinical, office environments
- CE approved
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Displays | | 4½ LCD with max. reading of 20.000 | | | Battery | | 9V (supplied) | | | Battery life | | 100 hours approx. when used with a carbon zinc battery | | | Dimensions | | 192mm(H) x 91mm(W) x 52.5mm(D) | | | Weight | | 365g | | | Supplied wire | | 122cm of type ‘K’ thermocouple bead wire | | | Ambient operating range | 0°C to 50°C (32°F to 122°F) <80% R.H | | | | Storage temperature | | –20°C to 60°C (–4°F to 140°F) <70% R.H | | | Input connector | | Standard miniature thermocouple connectors (flat blades spaced 7.9mm, centre to centre | | | Temperature scale | | Celsius or fahrenheit | | | Measurement range | K-type (0.1°) | –200°C to 1372°C (–328°F to 2501°F) | | | J-type (0.1°) | –210°C to 1200°C (–346°F to 2192°F) | | | T-type (0.1°) | –200°C to 400°C (–328°F to 752°F) | | | E-type (0.1°) | –210°C to 1000°C (–346°F to 1832°F) | | | R-type (1°) | 0°C to 1767°C (32°F to 3212°F) | | | S-type (1°) | 0°C to 1767°C (32°F to 32121°F) | | | N-type (0.1°) | 50°C to 1300°C (–58°F to 2372°F) | | | | According to temperature standard ITS-90 | | | Accuracy | K, J, T, E-type | ±(0.05%rdg + 0.3°C) on -50°C to1370°C | | | | ±(0.05%rdg + 0.7°C) on -50°C to 210°C | | | | ±(0.05%rdg + 0.6°F) on -58°F to 2510°F | | | | ±(0.05%rdg + 1.4°F) on -58°F to -346°F | | | N-type | ±(0.05%rdg + 0.8°C) on -50°C to 0°C | | | | ±(0.05%rdg + 0.4°C) on 0°C to 1300°C | | | | ±(0.05%rdg + 1.6°F) on -58°F to 32°F | | | | ±(0.05%rdg + 0.8°F) on 32°F to 2372°F | | | R, S-type | ±(0.05%rdg + 2°C) on 0°C to 1767°C | | | | ±(0.05%rdg + 4°C) on 32°C to 2312°C | | | Temperature coefficient | 0.1 times the applicable accuracy specification per °C from 0°C to 18°C | | | | | and 28°C to 50°C (32°F to 64°F and 82°F to 122°F) | | | Input protection | | 24V DC or 24V ACrms max. input voltage on any combination of input pins | | |
|
|
|
|