|
|
|
|
|
The LogIT Explorer is the complete data logging solution for primary and secondary schools. Utilising the latest technology and design it provides the ideal link between real hands-on science and IT to enhance and develop science for young students. The explorer has been designed to meet the requirements of the current teaching curriculum as well as allowing for future education needs.
Available in single versions as well as in two five- pack versions containing extra sensors (please see technical specifications for details).
- An all-in-one solution for data logging which can be used for many different experiments
- Designed to be used by young people, with simple to use controls (e.g. green button for GO, red button for STOP), as well as familiar stereo headphone type plugs for sensors, and a lanyard eyelet for security
- 3 built-in sensors for light, temperature and sound, plus 3 ports for a range of external sensors, up to 3 sensors can be used simultaneously
- Light sensor can also be used to time and calculate the speed of moving objects as well as a motion detector
- Results can be viewed on the Explorers LCD display or stored for subsequent downloading to computer (via supplied software)
- Software for Explorer and computer fully upgradeable via a simple internet link.
- Available in variants for Windows and Mac, serial port and USB.
- Additional sensors available (see below)
- Suitable for Key Stages 2 & 3 (ages 7 to 14)
Powered by 4 x AA batteries (see Batteries section for suitable items) or by connection to computer via serial or USB connection
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Temperature range | –10°C to +50°C | | |
Sound level range | 50dB to 100dB | | |
Light level range | 0 to 20,000 Lux | | |
| | | |
PC requirements | Windows serial port – Win 3.1/95/98/2000/NT/XP | | |
| Windows USB port – Win 98SE/2000/NT/XP | | |
| Mac – OS 9.2/OSX | | |
| | | |
Single pack includes: | Explorer datalogger with built-in sound, temperature and light sensors | | |
| Single user datalogging software CD | | |
| Computer connection cable | | |
| Fibreoptic light sensor cable | | |
| Full instructions and teacher resource book | | |
| Carry case | | |
| | | |
Windows USB Five pack includes: | 5x USB port Explorer dataloggers | | |
| 5x USB cables | | |
| 5x Explorer books with 14 Explorer investigations | | |
| 5x Fibreoptic light sensors | | |
| 1x LogIT Lab for Explorer Windows site licence with CD and manual | | |
| Large suitcase with protective foam | | |
| | | |
Windows USB Five plus pack includes: | 5x USB port Explorer dataloggers | | |
| 5x USB cables | | |
| 5x Explorer books with 14 Explorer investigations | | |
| 5x Fibreoptic light sensors | | |
| 1x LogIT Lab for Explorer Windows site licence with CD and manual | | |
| 1x Explorer temperature sensor | | |
| 1x Explorer controller set with lamp, buzzer, motor and fan | | |
| 1x Explorer interactive site licence CD | | |
| Large suitcase with protective foam | | |
|
|
|
|
|