Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/education

You are not logged in - Login  | 23rd November 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Education > Science > Data Logging > DrDaq – Educational datalogger
DrDaq – Educational datalogger
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Pico >
Simply plug DrDAQ into the parallel port of any PC, run the supplied software and you are ready to collect and display data.

  • Built in sensors for light, sound and temperature
  • Measures pH just plug in any standard electrode
  • Two sockets for external sensors
  • Automatically scales readings
  • Details are provided to allow users to develop their own sensors
  • PicoLog allows DrDAQ to be used as an advanced datalogger over long periods of time
  • PicoScope software allows rapidly changing signals to be analysed
  • Supplied with a library of science experiments. Both student and teacher versions are supplied
  • Full details and demo versions of the software supplied with DrDAQ can be found at: www.DrDAQ.com
  • A digital output and a LED are also provided for control/alarm purposes. These can be set on/off using threshold limits on any channel
  • The Humidity Sensor plugs into one of the external sensor sockets using the supplied 5m cable, readings are displayed in %RH, response time 60 seconds, 0 to 60°C temperature range
  • The Reed Switch can be used to detect the presence of a magnetic field such as from a bar magnet or an electromagnet, it can also be used as an alternative to a lightgate for timing applications, supplied with a 5m cable
  • The Temperature Sensor is a high accuracy general purpose temperature sensor with a two metre lead, suitable for air, surface or liquid measurements
  • The pH electrode is a robust epoxy bodied pH electrode ideal for educational use, body size is 12 x 120mm, operating temperature range is 0°C to +60°C
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+3+10+ Qty
DR DAQ EDUCATIONAL DATA LOGGER (RE)
  85-7500  This product is RoHS exempt  
75.0070.0065.00 Alert
85-7500 is available to credit account holders only
TEMPERATURE SENSOR FOR 85-7500 (RE)
  85-7502  This product is RoHS exempt  
14.0012.5011.30 Buy
PH ELECTRODE FOR 85-7500 (RE)
  85-7504  This product is RoHS exempt  
32.5029.0027.00 Alert
85-7504 is available to credit account holders only
 Price 
DRDAQREED SWITCH (RE)
  85-7742  This product is RoHS exempt  
12.50 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited