Image representative of range

USB Experiment Interface Board Kit



Order Code: 70-4017
Manufacturer: Velleman
Manufacturer Part No: K8055
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£21.27
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

The K8055 interface board has 5 digital input channels and 8 digital output channels. In addition, there are two analogue inputs and two analogue outputs with 8-bit resolution.
  • Number of inputs/outputs can be further expanded
  • Able to connect up to a maximum of four cards to the PC's USB connectors
  • Communication routines are contained in a Dynamic Link Library (DLL)
  • Write custom Windows (XP, 2000, ME and 98SE) applications in Delphi, Visual Basic, C++ Builder or any other 32-bit Windows application development tool that supports calls to a DLL
  • Separate output/input test
  • Clear all/set all function
  • Counter function on inputs 1 and 2 with adjustable debounce (max 2kHz depends on total I/O load)
  • Analogue output set sliders
  • Analogue input bar-graph indication
  • Minimum system requirements, Pentium class CPU, USB1.0 or higher connection, Windows 98SE or higher (Win NT excluded), CD ROM player and mouse
  • Some kit assembly experience required
  • Velleman K8055

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review