Electrosound The Spider Power Supply Unit

Electrosound The Spider Power Supply Unit

MPN
EPR1506
Brand
Electrosound
Order Code
52-0050

Discontinued


Specially designed for education use, this unit has 4 pairs of terminals, allowing four groups to use the supply simultaneously.


  • Switched output of 1.5V, 3V, 4.5V and 6V DC at 1A
  • Smoothed and regulated
  • Output terminals accept 4mm plugs, crocodile clips or bared wire
  • Colour coded output terminals
  • Fitted with fixed mains lead
  • Power on and output on indicated by the Spider's eyes. One eye goes out under short circuit conditions – "If he winks call your teacher"
  • Voltage 230V AC 50Hz
  • Current 0.5A
Type Power supply unit
Colour code output terminals
Colour coded output terminals
Current 0.5a
Functions DC
Measuring Range 1.5 to 6V
Voltage 230V AC 50Hz

Trustpilot