The Proform Aero School Table Circular 460mm High Yellow Top MDF Edge for
3-4 year-olds is supplied in packs of 2 and have been designed and
developed for the modern day classroom.
As one of the most popular
non-stacking tables in the Proform range, the Aero school table is manufactured
to last courtesy of its extremely strong welded frame
& 50mm tubular legs that come complete with an attractive silver finish. The
sturdy tabletop is also equipped with an MDF polished edge.
Ideal
for nursery through to college, while also effective in environments such as
reception areas, lecture halls and even heavy use areas, the UK Manufactured
Aero table is fully compliant to the new standard for Educational Furniture BS
EN 1729 both parts 1 and 2.
Overall, these well-designed Proform tables
boast a proven track record via a company supplying educational furniture for
over 30 years, offering tremendous value in the market.
- Manufacturers 10-year guarantee
- Perfect for new-builds and refurbishments
- Silver Frame
- Strong robust fully welded frame
- Modern timeless design
- Supplied in packs of two
- 1100mm diameter
- BS EN 1729 pts 1& 2 compliant
- UK Manufactured
- Proform products are made to order – delivery is approximately 3
weeks
For more information, visit our Proform
minisite.
Cannot see the tables you require? Proform furniture is made to order and can be made in any combination of top, edging, seat, or frame colour that is offered. The Aero range of tables is also available from 3 years of age to adult sized tables, with a choice different top colours or with polyurethane edgings. If you cannot see the combination or size you are looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to
sales@rapidonline.com