Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sheet Music Stand

Sheet Music Stand

Order Code:  

35-7200

  Copy to clipboard
Brand: RVFM  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Music/Orchestral/Conductors Metal Stand, Black Colour, Extremely Durable and Versatile, 47cm x 33cm Metal Desk, 4.5cm Deep Shelf, Adjustable Desk Angle, 2 Tier Tubular Metal Stem, Height Range 71cm to 118cm (Distance Measured from Floor to Bottom of Shelf), Wing Bolt Adjusters, Collapsible Tripod Legs, Non-slip Rubber Feet, Ideal for Orchestras, Schools, Theatres and the Home
  • Extremely durable and versatile
  • Ideal for orchestras, schools, theatres and the home
  • Made of steel, the large surface area of the top makes it ideal for scores, pieces of manuscript, folders and sheet music
  • Deep shelf means that even a heavy hymn book is secure
  • 47cm x 33cm metal desk, 4.5cm deep shelf
  • Adjustable desk angle
  • 2 tier tubular metal stem
  • Height range 71cm to 118cm (distance measured from floor to bottom of shelf)
  • Wing bolt adjusters
  • Collapsible tripod legs
  • Non-slip rubber feet
  • Weight: 3.30kg
Type Music/Orchestral/Conductors Stand
For Use With Orchestras, Schools, Theatres and the Home
Height 118cm
Weight 3.3kg

Reviews


Be the first to submit a review