We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

RVFM Newton's Cradle



RVFM
Manufacturer: RVFM


MPN : 04343

RVFM Newton's Cradle
RVFM Newton's CradleRVFM Newton's CradleRVFM Newton's Cradle

Order Code:

52-9880

 


QtyEx Vat
1+£4.78
4.78



In Stock
Despatched same day



 
Key Features

Data Sheets

This classic 'executive toy' also demonstrates various physical principles. These include conservation of momentum, conservation of kinetic energy and Newton's observation that 'action and reaction are equal and opposite'.
  • When one of the steel balls is lifted and allowed to fall back at one end, one will swing out the same distance at the other end
  • This causes the beginning of 'perpetual motion' which dies down only as a result of friction, gravity and other external forces
  • Always an interesting process to watch
  • Height 11cm
  • Ball diameter approx. 14mm
  • Weight of each ball approx. 12.5g

There is no PDF available for this product.



Questions


Question by dave | Product code: 52-9880
18 February 2014

QWhat material is the base made of, is it wood or plastic or ???. Also what material is the supports. Many thanks
AHi Dave. Thank you for your question. The base is plastic and there is a weight inside the base.


Reviews
Be the first to submit a review

X

v 3.0

loading

2