•  Change Product Range 

 +44 (0)1206 751166   Chat to an Online Advisor

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Moisture Tester Project


Moisture Tester Project
Moisture Tester ProjectMoisture Tester ProjectMoisture Tester ProjectMoisture Tester ProjectMoisture Tester Project

Rapid
Manufacturer: Rapid

 

Kits of components to build a functional Moisture Tester that can be used to tell if pot plants require water.

The kits contain all the electronic components required, except the PCBs, which are available separately. This provides the option to buy ready-made PCBs or for students to make their own.

The moisture tester project has been designed as an introduction for Key Stage 2 & 3 students to the use of resistors and transistors in circuits.

Teachers notes are available to download here.



  • Students start by investigating the care of house plants and the problems associated with incorrect moisture content of soil
  • Downloadable information and activity sheets then guide the students through a series of exercises to build background knowledge in the use of resistors and transistors in circuits
  • For manufacture, the project allows the teacher to select from two alternative methods of circuit construction, either self adhesive copper tape onto card or on a printed circuit board (available separately) see order code 34-0635
  • Upon completion of manufacture students are then guided through an evaluation of their work
  • They also have the option of producing a 3D model using high density polystyrene foam illustrating how they might develop a final product if the design were manufactured commercially
  • Project notes are available for free download and are designed to be photocopied for class use
  • They include both detailed student and teacher notes, which contain suggested lesson plans, mapping to the National Curriculum and a series of structured homework assignments to support the work in class
  • The component kits are supplied in multiples of 5 and include:
  • All components including LEDs, battery clip, resistors and transistors
  • The project can be produced using PCB available or self adhesive copper tape (see PCB products section)
  • Suitable for Key Stages 2 & 3 (ages 7 to 14)


Each kit requires 1x PP3 battery (not included).
Teachers notes for this and other kits are available for free download at our Education Resources site.

Products
  • Rapid Moisture Tester Project Components - Set of 5 (No PCBs)
    Rapid Moisture Tester Project Components - Set of 5 (No PCBs)

    (MPN: KIT)

    Kits of components to build a functional Moisture Tester that can be used to tell if pot plants require water.The kits contain all the electronic components required, except the PCBs, which are available separately. This provides the option to buy ready-made PCBs or for students ...

    Pdf

    Code: 70-0030

    Rapid
    1+
    £1.21
    In Stock
    Despatched same day
    Rapid PCB for Moisture Tester Project (70-0030) - Pack of 5
    Rapid PCB for Moisture Tester Project (70-0030) - Pack of 5

    (MPN: 2834)

    Ready made Printed Circuit boards for the Rapid Moisture Tester Project, 70-0030.

    Pdf

    Code: 70-0040

    Rapid
    1+
    £3.99
    In Stock
    Despatched same day

Questions


Question by Marian Holland
12 May 2015

QDo you have any teacher notes/hints on the Rapid Moisture Detector Project please? I would like to attempt this project but am a one person department so would like some help. Thanks,
AHi Marian, thank you for your question. The teacher notes can be found here.


v 3.0

loading


X

2