Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
52-9225
Question
*
Email address
*
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
52-9225
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
*
Telephone Number
Cancel
Submit
Call us:
01206 751166
Login / Register
My Account
|
Help
|
Export Customer?
Advanced Search
|
Products A-Z
Search
Need Help?
Chat to an Expert
Items:
0
Total (inc VAT):
£0.00
View Basket
Your Basket is Empty
View Basket
inc VAT
exc VAT
Electronic Components
Capacitors
> Ceramic Capacitors
> Electrolytic Capacitors
> Film
View all Categories
Discrete Semiconductors
> MOSFETs
> Rectifier Diodes
> Transistors
View all Categories
Filters & Suppression
> Chassis Mount Filters
> DC Power Filters
> Ferrite Components
View all Categories
Frequency Control
> Ceramic Resonators
> Crystals
> Oscillators
Inductors & Chokes
> Chokes
> Leaded Inductors
> Surface Mount Inductors
Integrated Circuits
> Arduino Open-Source Platform
> Atmel Microcontrollers
> PIC Microcontrollers
View all Categories
Optoelectronics
> Power LEDs
> Surface Mount LEDs
> Through Hole LEDs
View all Categories
Potentiometers
> Control Potentiometers
> Preset Potentiometers
Relays & Solenoids
> PCB Relays
> Plug-In Power Relays
> Signal / Telecoms Relays
View all Categories
Resistors
> 0204 (MMF)
> 0402 SMD Resistors
> 0603 SMD Resistors
View all Categories
Semiconductor Hardware
> Heatsink Compounds
> Heatsinks
> LED & Crystal Mounts
View all Categories
Sensors
> Direction Sensors
> Flow & Pressure Sensors
> Gas Sensors
View all Categories
Switches
> Acceleration Switch
> DIL Switches
> Edge Switches
View all Categories
Electrical & Power
AM/FM System & Modules
> Antenna Terminals
> Antennae
> Bluetooth Radio Modules
View all Categories
Batteries
> Alkaline Batteries
> Zinc Carbon & Chloride
> Battery Boxes & Holders
View all Categories
Control & Automation
> Contactors & Relays
> Control Enclosures
> Control Stations & Switch
View all Categories
Fans & Motors
> Axial & Box Fans
> Brushless Motors & Controllers
> Domestic
View all Categories
Fuses & Circuit Breakers
> 20mm Fuses
> 25mm Fuses
> Automotive Fuse
View all Categories
Heating Systems
> Underfloor Heating
Lighting
> DesktopLight Fittings
> Inspection and Lead Lamps
> Light Bulbs & Tubes
View all Categories
Mains Switches and Sockets
> Outdoor Sockets
> Sockets
> Mains Switches
View all Categories
Power Supply Units
> Bench Power Supply Units
> Desktop Power Supply Units
> Plug In Power Supply Units
View all Categories
Room Sensors
> PIR Light Controllers
> Presence Detectors
Solar Energy
> Solar Cells
> Solar Panels
Transformers
> Audio Transformers
> Auto Transformers
> Chassis Transformers
View all Categories
Wall Controllers
> Heating controllers
Cables & Connectors
Cable Management & Accessories
> Cable Ties
> Heat Shrink
> Sleeving
View all Categories
Cable Reels, Extension Cables & Trailing Sockets
> Cable Reels
> Extension Cables
> Trailing Sockets
Communications & Control Cables
> Defence Standard
> Screened
> Tri Rated
View all Categories
Communications Cables
> Composite Cables
> Lighting Control
Computer Cable Assemblies
> Computer Extension Cables
> Modem Cables
> USB Cable Assemblies
View all Categories
Connectors - Audio & Video
> 1/4In Jack
> 2.5mm Jack
> 3.5mm Jack
View all Categories
Connectors - Mains / Power
> DC Power Connectors
> IEC 60320
> Industrial Connectors
View all Categories
Connectors - Multipole
> Circular Multipole
> Communication
> D Multipole Connectors
View all Categories
Connectors - RF / Coaxial
> BNC RF Connectors
> F Series Coaxial Connectors
> FME
View all Categories
Connectors - Single Pole
> 2mm Single Pole Connectors
> 4mm Single Pole Connectors
> Bootlace Ferrules
View all Categories
Connectors - Terminal Blocks
> 2 / 3 Tier
> 3.5 / 3.81mm
> 5.0 / 5.08mm
View all Categories
Mains / Equipment Cable
> Earthing
> Flexes
> Twin & earth cable
View all Categories
Networking Products
> Cat5e Cabling System
> Category 6 Cabling System
> Patch Leads
View all Categories
Ribbon & Flat Cables
> Ribbon Cable
> Round Ribbon Cable
Wires
> Equipment & Hookup Wires
> Test Cable Wires
> Wire
Connectors - DC
> 1.3mm
> 2.1mm
> 2.5mm
View all Categories
Connectors - Mains
> Cordsets
Test & Measurement
Data Logging
> Lascar
> Logit
> Pico
View all Categories
Function & Signal Generators
> Function Generators
> Signal Generators
> Waveform Generators
View all Categories
Meters & Accessories
> Handheld Analogue Multimeters
> Handheld Digital Multimeters
> Multimeter Accessories
View all Categories
Microscopes & Magnifiers
> Big Screen Microscope
> Binocular Microscope
> Binoculars
View all Categories
Oscilloscopes & Accessories
> Oscilloscope Probes
> Oscilloscopes
> Scopemeters & Accessories
View all Categories
Scales
> Hanging Scales
> Platform Scales
> Precision Balances
View all Categories
Test & Detection
> Component Testing
> PAT Testers & Accessories
> Specialist
View all Categories
Thermometry
> Infrared Thermometers
> Temperature Data Loggers
> Thermal Imaging
View all Categories
Timers and Counters
> Counters
Tools & Equipment
Air Compressors, Hoses & Accessories
> Air Compressors
> Air Filters
> Air Hoses / Lines
View all Categories
Air Tools
> Air Angle Grinders
> Air Blow Guns
> Air Cut-off Tools
View all Categories
Automotive Tools & Equipment
> Jacking & Lifting Tools
> Battery Maintenance
> Body & Trim
View all Categories
Hand Tools
> Cutters & Snips
> Component Forming Tools
> Measurement Tools
View all Categories
Miniature Power Tools
> Dremel
> Proxxon
> Rotacraft
View all Categories
PCB Equipment
> Copper Clad Boards - PCB
> PCB Prototyping Boards
> Etching
View all Categories
Power Tools
> Cordless Drills and Drivers
> Corded Drills
> Hot Air Guns
View all Categories
Socketry
> Socket & Socket Bit Sets
> Impact Socket & Bit Sets
> Square Drive Ratchet Wrench
View all Categories
Soldering Equipment
> Solder & Fluxes
> Mains Soldering Irons
> Soldering Iron Stands
View all Categories
Test Equipment
> Analysers / Testers / Counter
> Electrical Testers
> Test Thermometers
Tool Accessories
> Drill Bits
> Abrasives
> Saw Blades
View all Categories
Tool Kits & Storage
> Tool Cases
> Tool Chests
> Tool Kits / Sets
View all Categories
Welding
> ARC Welding
> Oxyacetylene
> Plasma Torch
View all Categories
Mechanical, Fastenings & Fixings
Cases, Boxes & Enclosures
> ABS Boxes
> Battery Holders
> Diecast Aluminium
View all Categories
Clips & Tags
> Jubilee & Hose Clips
> Tags
Feet
> Castors
> Fixed
> Wheels
Handles & Knobs
> Handles
> Knobs
Magnetic Materials
> Magnetic Sheet
> Magnetic Strip
Nails
> Assorted Packs
> Brad Nails
Nuts & Washers
> Shakeproof Washers
> Steel Nuts
> Steel Plain Washers
View all Categories
Pins
> Roll
> Split
Plugs
> Dome Plugs
> Tapered Plugs
> Wall Plugs
Rivets
> Aluminium Rivets
> Blind Rivets
> Pop Rivets
View all Categories
Screws & Bolts
> Machine Screws
> Polycarbonate Screws
> Twinthread Screws
View all Categories
Service Aids
> Potting Compound
> Sealants & Coatings
> Air-Dusters
View all Categories
Spacers & Supports
> Spacers
> PCB Supports
> Pine Tree Clips
View all Categories
Tapes & Adhesives
> Adhesives
> Blu Tack
> Glue Guns & Sticks
View all Categories
Hooks
> Snap Hooks
Fasteners & Fixings
> Joints
Audio Visual
Aerials & Accessories
> Brackets
> Remote Control Extender
> Satellite
View all Categories
Audio Visual Cables
> Loudspeaker Cable
> Screened Audio Cable
> Video & RF Cable
View all Categories
Buzzers, Sounders & Transducers
> Buzzers
> Sound Generators
> Transducers
Microphones
> Condenser Microphones
> Dynamic Microphones
> Microphone Accessories
View all Categories
Mixers & Amplifiers
> Amplifiers
> Bass Amplifiers
> Compressors & Limiters
View all Categories
PA Equipment Sets
> TheatreCom
> Velleman Sets
Projection
> Projection lamps
Speakers & Headphones
> Background Speakers
> Ceiling Speakers
> Headphones
View all Categories
Stage Effects
> Effects Lighting
> Effects Machines
> Karaoke Equipment
View all Categories
Wall Mounts & Brackets
> Speaker Brackets
> TV Wall Mounts
Facilities
Door Furniture
> Cabinet Hinges
> Door Bells and Chimes
> Door Locks
Environmental
> Fans
> Heaters
> Environmental Thermometers
View all Categories
Furniture & Fittings
> Cabinets
> Workbenches
> Lockers
View all Categories
Garden tools & Furniture
> Lawn Mowers & Power Tools
> Sharpeners
> Shears, Loppers, Secateurs
View all Categories
Generators
> Petrol
Health & Safety
> First Aid
> Fire Protection
> Safety Signs
View all Categories
Janitorial
> Brushes & brooms
> Buckets & caddies
> Cloths and Sponges
View all Categories
Material Handling
> Ladders & Steps
> Trolleys & Trucks
> Drum Accessories
View all Categories
Outdoor Equipment
> Cargo Net
> Elastic Straps
> Outdoor Covers
View all Categories
Security
> Alarms
> Padlocks
> Key Cabinets
View all Categories
Storage
> Storage Cabinets
> Cases, Boxes, Organiser
> Bins & boxes
View all Categories
Travel & Leisure
> Bicycle Accessories
> Binoculars & Telescopes
> Car Accessories
View all Categories
Watering systems
> Hoses & Accessories
> Spray Gun
> Watering Cans, Sprays
View all Categories
Work & Protective Clothing
> Eye Protection
> Hand Protection
> Respiratory Protection
View all Categories
Office & IT
Pencils, Erasers, Sharpeners & Cases
> Automatic Pencils & Leads
> Carpenter's Pencils
> Coloured Pencils
View all Categories
Label Machines, Tapes & Labels
> Brother
> Casio
> Quick-laser label system
View all Categories
Markers & Erasers
> Permanent Markers & Pens
> Whiteboard Erasers & Cleaners
> Whiteboard Markers
Paper, Pads, Envelopes & Labels
> Blank labels
> Envelopes
> Sticky notes & Post-It
View all Categories
Blank Media, Cases & Accessories
> Blank Media
> CD / DVD Accessories
> CD/DVD Cases and Sleeves
Scissors
> All Metal Scissors
> Arts & Crafts Scissors
> Electrical Scissors
View all Categories
General Office Equipment
> Calculators
> Copy Stands
> Desk Tidies & Storage
View all Categories
Filing
> Lever Arch
> Ring Binders
> Dividers
View all Categories
Shredders
> Shredder Oil
> Cross Cut
> Strip Cut
PC Accessories
> Memory Cards & Drives
> PC Cables & Adapters
> Mice
View all Categories
Guillotines & Trimmers
> Guillotines
> Craft Trimmers
Whiteboards & Accessories
> Class Packs & Bulk Packs
> Handheld & Easel Whiteboards
> Interactive
View all Categories
Binding
> Binders
> Binding Combs & Wires
Laminating
> Laminators
> Pouches & Protectors
Pens & Correction
> Correction
> Pens
> Revision Pack
Packing Materials
> Packing Bags
Education
Art & Design
> Paints
> Art Brushes
> Art & Craft Papers
View all Categories
Biology
> Forensics
> Health & Nutrition
> Human Biology
View all Categories
Chemistry
> Science Kits
> Chemistry Material Properties
> Molecular Models
View all Categories
Electronics
> Curriculum Electronics Kits
> Rapid Project Kits
> Electronic Project Kits
View all Categories
Exercise Books, Planners & Paper
> Exercise Books
> Paper
> Planners
Flight
> Planes
Food Technology
> Kitchen Appliances
> Bakeware
> Tableware
View all Categories
Furniture
> Book Displays & Racks
> Chairs & Stools
> Class Packs
View all Categories
Graphics
> Smart Materials
> Graphics Construction Kits
> Graphic Media
View all Categories
Humanities
> Citizenship
> Geography
> PSHE
Laboratory Equipment
> Microscopes and Magnifiers
> Education Data Logging
> Glass, china & plastic ware
View all Categories
Literacy
> Writing
> Posters & Interactive Charts
> Phonics
View all Categories
Maths
> Fractions
> Probability
> Numeracy
View all Categories
Music
> Foot Pedals & Stomp Boxes
> Instrument Amplifiers
> Music Posters
View all Categories
Physics
> Physics Secondary Science Kits
> Motion, Motors & Accessories
> Mechanics, Forces & Friction
View all Categories
Resistant Materials
> Wooden Consumables
> Wood Tools
> Acrylic Sheets, tubes & rods
View all Categories
Sports & PE Equipment
> Physical Development
> Resources
> Rounders & Softball
View all Categories
Systems & Control
> VEX
> Pneumatics
> Robots & Buggies
View all Categories
Teaching Resources
> CDs
> Dictionary
> Hot Dots Series
View all Categories
Textiles
> Batik
> Craft teacher pack
> Fabrics
View all Categories
New Products
Special Offers
Clearance
Shop by Brand
Publications
Company Info
Contact Us
You are in:
Home
>
Education
>
discontinued
Edu-logger - Voltage Logger Sensor
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Education
06-0083
only
£39.30
Acrylic Paint Pack 10 & Sable Brushes Pack of 50
73-4616
only
£15.12
Arduino Mini A000087 Board With Pin Headers
52-7141
only
£216.00
Orbit Tellurium 2
53-2266
only
£1.58
Pointed Paring Knife 9cm Green
06-8146
only
£5.90
Polypropylene Sheet White
Enlarge
Edu-logger - Voltage Logger Sensor
DISCONTINUED
Order Code:
52-9225
review this product
ROHS Compliant
Key Stage
Buy
! Product is discontinued and unavailable to buy. Technical information is still available below, and alternatives will be shown below where available.
Manufacturer:
Edu-Lab
Manufacturer Part No: 900-101
View all from this manufacturer
View alternatives
Key Features
Data Sheets
A voltage sensor which forms part of the
Edu-Logger
system.
Range 20V
Shows DC levels
Operates in both fast and slow modes
Suitable for
Key Stage 2+
(age 7 and above)
Note:
For details of the
Edu-Logger
system see
52-9228
There is no PDF available for this product
Alternatives
Edu-Logger Voltage Logger Sensor
only
£49.00
view more details
Questions
Submit a Question
Be the first to ask a question
Reviews
Submit a Review
Be the first to submit a review
2.2.1