Double Handle Easy Hold Convex/concave Mirror

Double Handle Easy Hold Convex/concave Mirror

MPN
73365
Brand
RVFM
Order Code
06-8440

Discontinued


Children will enjoy using this lightweight hand held mirror with easy handles and the large mirror surface. Ideal for self- observation and speech work as well as exploring reflections.

Unlike a plain mirror, a concave and convex mirror will distort the reflection seen. Children will be fascinated to see themselves upside down, enlarged and reduced by this mirror. They will be particularly drawn into the concave mirror to a focus point just 60mm away from the mirror surface revealing their face as if seen under a powerful magnifying glass.
  • Dimensions of frame 185 x 120mm
  • Mirror diameter 80mm
Dimension of frame 185 x 120mm
Dimensions of frame 185 x 120mm

Trustpilot