The Proform Classpack of MDF Edge Aero Tables and Blue/Grey Skidbase Chairs
for 11-14 year-olds have been a popular choice with schools for over 20
years.
The set of 15 tables use high quality 50mm tubular steel with
fully joints giving the maximum of strength and support to the end users whether
it be for office or educational use. The addition of a high quality epoxy coated
silver metallic paint not only gives the Aero range a more professional look and
feel but also protection.
The trapezoidal table can be configured into
many layouts either on its own or with Aero rectangular tables and is ideal for
nurseries through to colleges. Complete with a beech finish along with a smart
MDF polished edge, these modern day chairs come equipped with stacking buffers
on the underside to prevent damage to the surfaces of the tables when they are
stacked.
The 30 Proform Skidbase polypropylene chairs are extremely
strong, robust and available in a range of seats that are designed to
ensure maximum support and comfort. The unique skid design not only gives the
chair strength and stability, but the ability to safely stack up to 10 chairs
high. The seats are manufactured from high quality polypropylene with a F.I.R.A.
grade 5 rating, along with an powder epoxy coated frame protecting the steel
from everyday rigour.
With a host of safety features included in both
products, for instance, the chairs are equipped with riveted tamper-proof
fixings, the Proform Classpack offers incredible value, along with an
essential five-year guarantee.
- Non-scratch replaceable nylon feet chairs
- Excellent value - 15 tables and 30 chairs
- Anti-slip surface chairs
- Close stacking chairs
- Linking option available chairs
- Chair complies with BS EN 1729 parts 1 & 2 standard for educational
furniture
- 3.42kg (chair)
- 430 x 430 x 460 (chair)
- High quality tabletop with MDF cornered edging
- Lightweight table (18kg)
- 710 x 1200 x 600mm (table)
- Tables come with stacking buffers to prevent surface damage
- Five-year guarantee
For more information, visit our Proform minisite.
Cannot see the school furniture you require? Proform furniture is made to order and can be made in any combination of, top, edging, seat, or frame colour that is offered. The ranges of school tables and chairs are also available from 3 years of age to adult sized. If you cannot see the combination or size you are looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to
sales@rapidonline.com