•  Change Product Range 

 +44 (0)1206 751166   Chat to an Online Advisor

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

RVFM Boyle's Law Apparatus



RVFM
RVFM

MPN : EDU721

 

Featured Products
RVFM Boyle's Law Apparatus
Image Representative of range.

Order Code:

52-0640

 


QtyEx Vat
1+£133.95




Available to back order
Despatched 2-3 weeks



 
Key Features

Data Sheets

This apparatus is designed to demonstrate Boyle's Law to the whole class.
  • Wide bore glass tube mounted vertically in front of a scale graduated 0 to 60cm
  • Zero corresponds to the inside of the closed (top) end of the tube
  • Air is confined in the tube by a coloured oil contained in a metal pressure chamber
  • Pressure chamber is fitted with a Bourdon type gauge calibrated 0 to 3.5kg cm² (0 to 50 lb/in²) actual pressure
  • A valve is fitted to the air inlet tube from the pump
  • As the pressure in the oil chamber is increased, oil level and its actual (total) pressure are directly indicated
  • Tube is made of extra strong glass and is securely covered with transparent plastic on the front
  • Overall height of apparatus approx. 690mm
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)

Technical Specification



Questions
Be the first to ask a question

Reviews
Be the first to submit a review

v 3.0

loading


X

1