We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

Behringer Vtone Acoustic ADI21



Behringer
Manufacturer: Behringer


MPN : ADI21
EAN-13: 4033653050807

Behringer Vtone Acoustic ADI21
Behringer Vtone Acoustic ADI21Behringer Vtone Acoustic ADI21Behringer Vtone Acoustic ADI21

Order Code:

35-4289

 


QtyEx Vat
1+£27.49
27.49



Available to back order
Despatched in 3-5 days



 
Key Features

Data Sheets

Behringer's V-Tone Acoustic AD121 stomp box will give your guitar an unplugged sound that's rich, loud and electrifying.

This amazing box is essential for piezo-equipped guitars and will make your acoustic sound come to life!

Piezo pickups tend to be very bright, with somewhat reduced bass response and warmth. The ADI21 combines the features of an active DI (direct injection) box with microphone/tube emulation. If you don't want to use the emulation feature, the ADI21 also functions as a superb active DI box.

Armed with an onboard 3-band EQ, with sweepable mids to keep feedback under control, the ADI21 effectively eliminates the harsh harmonics of piezo pickups. You also get a ground lift switch to eliminate annoying ground loop hum problems.

Putting some acoustic glory into your recordings or live performances has never been this easy. Try the V-Tone Acoustic ADI21 and find out just how affordable great acoustic sound can be.


  • Analogue modelling acoustic guitar preamp/stompbox with DI recording output
  • Authentic tube/microphone modelling circuitry
  • Ultra-musical 3-band EQ with sweepable mids for accurate feedback control and to eliminate the harsh harmonics of piezos
  • Super-high impedance to retain maximum signal integrity and dynamics
  • Dual DI mode for either direct recording output with tube/microphone emulation or standard active direct injection box in bypass mode
  • Output available on ¼in TS or balanced, gold-plated XLR connectors
  • Ground lift switch eliminates typical ground loop problems
  • Runs on 9V battery or Behringer PSU-SB DC power supply (available as Rapid part 35-4766)
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part AD121

Technical Specification

Accessories
Behringer Power Supply PSUSB
Behringer Power Supply PSUSB

(MPN:PSU-SB)

This general purpose DC 9V power adaptor can be used to power virtually all guitar or bass guitar stomp boxes and effects pedals. Behringer's PSU-SB provides a generous 100 mA current to power even digital products. This universal power supply gives you ultimate power for...

Code: 35-4766

Behringer
1+
£7.99
Out of Stock
Stock due in 5-7 days


Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

v 3.0

loading

2