Image representative of range

Beaker Tongs with Plastic Jaw Single



Order Code: 52-0459
Manufacturer: RVFM
Manufacturer Part No: MW-21A
View all from this manufacturer
 

View alternatives
 


View full product range View full product range

QtyPrice
1+£1.95
10+£1.69
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

These nickel-plated steel tongs are an ideal laboratory aid for holding beakers, large crucibles, evaporating dishes and other round labware up to 2,000ml in size.
  • Maximum jaw spread 18cm
  • Overall length 24cm
  • Plastic covered jaws for secure grip
  • Max. temperature 150°C
  • Supplied singly

There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives