Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand Control Switchgear Wire Tri-Rated Mid Blue 1mm 100m

Order Code:  

01-1842

  Copy to clipboard
Brand: UniStrand  Copy to clipboard
 Report an error

Discontinued

This tri-rated blue control switchgear wire from UniStrand is a quality plain copper conductor covered with a PVC sheath.


  • Wire size 1mm² (18AWG)
  • Conductor stranding 32/0.2mm
  • Cable diameter 2.9mm
  • Current rating 17A
  • Approved to the following national standards: BS6231 (UK), CSA TEW (Canada), UL style 1015, 1028 or 1283 (USA)
  • Supplied on reels of 100m

Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.

Reviews


Be the first to submit a review