UL1015 Lead free heat resistant PVC wire



Manufacturer : Rapid
View all from this manufacturer





A single conductor copper stranded primary wire with the highest quality PVC insulation providing the best in flexibility, permanent colour and resistance to acids, grease, oil and diesel fumes. This primary wire has been manufactured to meet both UL and CSA standard. Ideal applications include internal wiring of electrical and electronic equipment (Primary circuits lead wire).

  • UL1015 Standard
  • Rated voltage 600V
  • Rated temperature 105°C
  • These wires pass the vertical flame retardant test based on UL VW-1, CSA FT1
  • Supplied 18AWG
  • Available in black, blue, brown, green, grey, orange, pink, red, violet, white, yellow and green/yellow
  • Supplied on reels of 305m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: Unavailable

Ul1015 18AWG Pink 305m

01-4096ROHS Compliant£49.20£47.15£45.10

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review