Teebox IP54 3-way terminal block




This unique cable splitter junction box has been designed for use with circular profile cable.

  • Supplied complete with a 3-pole terminal block and hardware for direct fixing to wood or brickwork etc.
  • Suitable for many industrial, commercial and domestic applications
  • Manufactured in black with a hinged lid incorporating a tamper resistant snap-shut action
  • Integrated terminal block features barrier inserts to ease cable installation and retention
  • Dimensions 82 x 70 x 19mm
  • Fixing distance is 49mm
  • Rated to IP54


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: Unavailable

Teebox IP54 3 Way Terminal Block Black

04-0345ROHS Compliant£3.31£3.08

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Materialterminal blockWhite PA6 UL94V0
Max voltage450V
Max current24A
Rated connecting capacity4mm²
Operating temperature+125°C
Cable rangesmall6-7.5mm dia.
large7.5-9.5mm dia.
IP ratingIP54
ApprovalsVDE, UL, CSA


Questions


Be the first to ask a question

Reviews


Be the first to submit a review