Image representative of range

Techna 30mA Single module 2 pole RCBO types B and C




A range of double pole MCB and RCD available in Types B and C with current ratings from 6A to 40A.

  • Combined MCB and RCD
  • Provides overload, short circuit and earth fault protection
  • Single pole overload sensing
  • Available in trip curves B and C
  • Type B = 3 x In – 5 x In short circuit trip
  • Type C = 5 x In ? 10 x In short circuit trip
  • where In = rated current
  • Positive Contact Status Indication
  • Inbuilt test button
  • Meets EN 61009–1; 61009–2–2
  • Approvals CE and RoHS


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: RTECX1-2B06-030

Techna Single Module 2 Pole Rcbo Type B 6a 30ma

28-5236ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: ISOTEC56-220G

Techna Ip65 Isolator Switch 2-pole Isolator Switch 20a

28-5250ROHS ExemptTechnical Datasheet£9.00£7.50

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: ISOTEC56-235G

Techna Ip65 Isolator Switch 2-pole Isolator Switch 32a

28-5251ROHS ExemptTechnical Datasheet£9.00£7.50

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2B10-030

Techna Single Module 2 Pole Rcbo Type B 10a 30ma

28-5237ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2B16-030

Techna Single Module 2 Pole Rcbo Type B 16a 30ma

28-5238ROHS ExemptTechnical Datasheet£23.06£19.22

In stock
despatch same day

Buy

Manufacturer Part #: ISOTEC56-220RY

Techna Ip65 Isolator Switch 2-pole Isolator Switch 20a

28-5252ROHS ExemptTechnical Datasheet£9.59£8.00

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: ISOTEC56-240RY

Techna Ip65 Isolator Switch 2-pole Isolator Switch 40a

28-5253ROHS ExemptTechnical Datasheet£10.15£8.46

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2B20-030

Techna Single Module 2 Pole Rcbo Type B 20a 30ma

28-5239ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2B25-030

Techna Single Module 2 Pole Rcbo Type B 25a 30ma

28-5240ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: ISOTEC56-263RY

Techna Ip65 Isolator Switch 2-pole Isolator Switch 63a

28-5254ROHS ExemptTechnical Datasheet£11.99£9.99

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: ISOTEC56-440RY

Techna Ip65 Isolator Switch 4-pole Isolator Switch 40a

28-5255ROHS ExemptTechnical Datasheet£12.92£10.76

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2B32-030

Techna Single Module 2 Pole Rcbo Type B 32a 30ma

28-5241ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2B40-030

Techna Single Module 2 Pole Rcbo Type B 40a 30ma

28-5242ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: ISOTEC56-463RY

Techna Ip65 Isolator Switch 4-pole Isolator Switch 63a

28-5256ROHS ExemptTechnical Datasheet£13.47£11.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2C06-030

Techna Single Module 2 Pole Rcbo Type C 6a 30ma

28-5243ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2C10-030

Techna Single Module 2 Pole Rcbo Type C 10a 30ma

28-5244ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2C16-030

Techna Single Module 2 Pole Rcbo Type C 16a 30ma

28-5245ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2C20-030

Techna Single Module 2 Pole Rcbo Type C 20a 30ma

28-5246ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2C25-030

Techna Single Module 2 Pole Rcbo Type C 25a 30ma

28-5247ROHS ExemptTechnical Datasheet£23.06£19.22

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2C32-030

Techna Single Module 2 Pole Rcbo Type C 32a 30ma

28-5248ROHS ExemptTechnical Datasheet£19.37£16.14

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTECX1-2C40-030

Techna Single Module 2 Pole Rcbo Type C 40a 30ma

28-5249ROHS ExemptTechnical Datasheet£19.37£16.14

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeMftrs partOrder code
Type B 6A 30mARtecX1–2B06–03023–5236
Type B 10A 30mARtecX1–2B10–03023–5237
Type B 16A 30mARtecX1–2B16–03023–5238
Type B 20A 30mARtecX1–2B20–03023–5239
Type B 25A 30mARtecX1–2B25–03028–5240
Type B 32A 30mARtecX1–2B32–03023–5241
Type B 40A 30mARtecX1–2B40–03023–5242
Type C 6A 30mARtecX1–2C06–03028–5243
Type C 10A 30mARtecX1–2C10–03028–5244
Type C 16A 30mARtecX1–2C16–03028–5245
Type C 20A 30mARtecX1–2C20–03028–5246
Type C 25A 30mARtecX1–2C25–03028–5247
Type C 32A 30mARtecX1–2C32–03028–5248
Type C 40A 30mARtecX1–2C40–03028–52


Questions


Be the first to ask a question

Reviews


Be the first to submit a review