•  Change Product Range 

 +44 (0)1206 751166   Chat to an Online Advisor

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Single Row PCB Header Plug


Single Row PCB Header Plug

Oupiin
Manufacturer: Oupiin

 
Full Technical Specification 

A low-cost PCB header for connections between circuit boards.

  • 2mm pitch
  • 40-way can be cut to shorter lengths
  • Gold plated PCB header with 2mm pitch


Products
  • Oupiin 2111-1*40G00SB 40W Single Row PCB Header Plug
    Oupiin 2111-1*40G00SB 40W Single Row PCB Header Plug

    (MPN: 2111-1*40G00SB)

    A low-cost low profile PCB header plug with 40 ways for connections between circuit boards. Mates with 2106, 2141, 2143 and 2148 PCB sockets.

    Rohs Pdf

    Code: 22-3150

    Oupiin
    1+ 100+ 1000+
    £0.367 £0.278 £0.216
    In Stock
    Despatched same day
    Oupiin 2111-1*02G00SB 2W Single Row 2mm PCB Header Plug
    Oupiin 2111-1*02G00SB 2W Single Row 2mm PCB Header Plug

    (MPN: 2111-1*02G00SB)

    A low-cost low profile PCB header plug with 2 ways for connections between circuit boards. Mates with 2106, 2141, 2143 and 2148 PCB sockets.

    Rohs Pdf

    Code: 22-3131

    Oupiin
    1+ 100+ 1000+
    £0.034 £0.0174 £0.0116
    In Stock
    Despatched same day
    Oupiin 2111-1*03G00SB 3W Single Row PCB Header Plug
    Oupiin 2111-1*03G00SB 3W Single Row PCB Header Plug

    (MPN: 2111-1*03G00SB)

    A low-cost low profile PCB header plug with 3 ways for connections between circuit boards. Mates with 2106, 2141, 2143 and 2148 PCB sockets.

    Rohs Pdf

    Code: 22-3130

    Oupiin
    1+ 100+ 1000+
    £0.044 £0.035 £0.0174
    In Stock
    Despatched same day

Technical Specification
Contact resistance30mΩ max. at 100mA DC
Insulator resistance1000MΩ min. at 500V DC
Current rating1A
Dielectric withstanding500V AC for 1 minute
Operating temperature–55°C to +105°C
Contact materialBrass pins/phosphor bronze contacts – gold plated
HousingPBT & 30% glass fibre (UL94V-0)
View full details
Questions
Be the first to ask a question

v 3.0

loading


X

1