Image representative of range

Shrouded BNC Male to Shrouded BNC Male Length 1m



Order Code: 17-2895
Manufacturer: TruConnect
Manufacturer Part No: A-7.201.100
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£2.87
10+£2.05
50+£1.79
100+£1.60
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

This quality BNC lead is fully shrouded. The BNC centre contacts are gold plated on brass for low contact resistance.
  • Connector type: Insulated BNC plug
  • Cable type: Insulated test lead
  • Cable colour: Black
  • Lead Length: 1m

There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review