Image representative of range

Professional quality test leads employing 1m of 1.0mm² PVC double insulated cable terminated to a fixed 4mm probe with removable safety cap and a right angle shrouded plug.

  • Fully complies with the safety requirements of IEC1010 Cat3


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

Manufacturer Part #: 4412-4-IEC-100 N

Black 4mm Iec1010 Safety Test Lead

17-2380ROHS CompliantTechnical Datasheet£3.11£2.91£2.70

In stock
despatch same day

Buy

Manufacturer Part #: 4412-4-IEC-100 R

Red 4mm Iec1010 Safety Test Lead

17-2382ROHS CompliantTechnical Datasheet£3.11£2.91£2.70

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Maximum current20A
Max. working voltage1000V
Contact resistance<20mΩ
ContactsNickel plated brass/bronze
Cable employed1.0mm² double ins. PVC
Temperature range–2°C to +80°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review