SJT 3 Conductor cordage 18AWG




This is a high quality 3-core cordage.

  • 18AWG
  • Ideal for use in consumer and industrial devices, motor controls, appliances, tools, hospital and biomedical instruments, instrumentation and communication equipment
  • Supplied on reels of 76.2m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 1952/3T

Sjt 3 Conductor Cordage 18AWG 76.2m

02-0875ROHS Compliant£109.68

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating Temperature–20°C to +60°C
Voltage Rating300V
Colour DescriptionBlack, white, green
Jacket colourBlack
ConductorStranded bare copper
InsulationColour coded PVC or rubber
JacketPVC
ApplicationsConsumer and industrial devices, motor controls, appliances, tools,
hospital and biomedical instruments.
ApprovalsUL standard 62
CSA standard C22.2 No.49
Alpha part NoNo. of conductorsInsulation thicknessJacket thicknessDiameter
1952/3T30.76mm0.76mm8.4mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review