Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

S-video to S-video Lead 10m

S-video to S-video Lead 10m

Order Code:  

16-0353

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: NL2VV-100  Copy to clipboard
 Report an error

Discontinued

This is a gold plated 4-pin / 4-pin SVHS lead. It will enable the user to get a perfect video signal. The lead is ideal forPC to display or output recorder or from DVD or AV receiver to plasma, LCD or projector. Can be used for long cable runs.
  • 4-pin connectors
  • Silver cast injection hood
  • From:24ct gold-plated S-Video din plug (with easy-grip, zinc-plated all metal barrel)
  • To: 24ct gold-plated S-Video din plug (with easy-grip, zinc-plated all metal barrel)
  • Cable: Available in 1.5, 3, 5, and 10m options, twin coaxial construction, 99.99% oxygen free copper, dual concentric screen
Type S-Video DIN Lead
Connector Type A S-Video DIN Plug
Connector Type B S-Video DIN Plug
Contact Plating Gold
Gender M-M
Length 10m

Reviews


Be the first to submit a review