Image representative of range

Round to flat ribbon cable




A high quality round-to-flat shielded cable.

  • Red strip on leading edge
  • Suitable for routing in cramped spaces
  • Round shape makes it more workable and allows air to circulate
  • Supplied on reels of 30.5m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

5+

Manufacturer Part #: 3585/26

30.5m Ribbon Cable 26 Way

01-1476ROHS Compliant£121.93£107.59£103.99

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy
     

1+

     

Manufacturer Part #: Unavailable

Alpha Wire 50 Way Ribbon Cable 30.5m

01-1478ROHS Compliant£178.23

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating Temperature–20°C to +105°C
Voltage Rating300V – AWM
150V – CL2
Color DescriptionGrey with red stripe on the leading edge
ConductorStranded tinned copper on 1.27mm centres
InsulationPVC
Shielding:Aluminum/polyester with tinned copper braid 90% coverage
Flat cable terminationIn length occurs every 38.1mm
Black PVC jacket thickness0.08mm
Capacitance69pF/m Nom. at 1MHz
Impedance70Ω, Nom
ApplicationsFor routing in cramped spaces where flat cable is required and a round shape is more workable
ApprovalsUL AWM Style 20381
UL type CL2
AlphaNo. ofNominalNominal
part Noconductorsdiameter (mm)width (mm)
3585/26269.9141.91
3585/505011.762.23


Questions


Be the first to ask a question

Reviews


Be the first to submit a review