Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Image Representative of Range

Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)

Order Code:  

01-1446

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 3580/10 SL005  Copy to clipboard
  • Quickly find another product in this range by No. of Cores:

 Report an error
Qty Unit Price (Ex VAT)
1+ £58.19
3+ £57.13
5+ £56.08
10+ £53.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
3 in Stock, despatched same dayAdditional quantity lead time 16 months

This top quality grey ribbon cable with 10 ways from Alpha Wire has a red stripe marking the leading edge.


  • Ideal for conserving space
  • Suitable for computer chassis to connect a PC board to hard drives, CD-ROMs etc.
  • 28AWG (0.09mm²)
  • Stranding: 7/36 (7x0.13mm)
  • Insulation thickness: 0.25mm
  • 1.27mm pitch
  • 105R impedance
  • 14pF/ft capacitance
  • 300V voltage rating
  • -20°C to +105°C temperature range
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


No. of Cores 10
Pitch 1.27mm
Wire Size (AWG) 28AWG
Colour Grey, red edge
Reel Length 30.5m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review