Quicktest - 13A mains connector




The Quicktest is ideal for laboratories and service and test departments.

  • The lid has a spring latch to hold it open when the Quicktest is wall mounted
  • A neon light shows that the connector is live
  • The 1A fuse is easily accessible for replacement
  • The insulated clips are colour coded


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: CL1850

Quicktest Mains Connector

23-0195ROHS ExemptTechnical Datasheet£20.28£18.64

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
AmpsWire thickness
13AUse 3x 1.25mm²
10AUse 3x 1.0mm²
6AUse 3x 0.75mm²


Questions





Question by Kevin Donovan | Product code: 23-0195
2nd May 2012

QDoes this connector have a mains power lead fitted, as the photo does not show one.
AHi Kevin, no this does not have a mains power lead fitted. We suggest you use product 23-0443 which is available here: http://www.rapidonline.com/Cables-Connectors/3m-Bare-End-to-13a-Plug-Cord-Fused-5a-23-0443/?sid=bf7c2ebd-68d0-401a-ae97-4f83e81291d3


Reviews


Be the first to submit a review