Pull Up Fuse Terminals (1.25 * 0.25)

Pull Up Fuse Terminals (1.25" * 0.25")

MPN
115.377.24
Brand
ABB
Order Code
28-0480

Discontinued



Colour Grey
Current Rating 16A
Type Fused Terminal
Voltage Rating 750V
Connection Type Compression Clamp

Trustpilot