Professional test lead set



Manufacturer : PJP
View all from this manufacturer





A set of test leads designed to meet the IEC 1010-2 safety standard, suitable for use up to 1000V. The kit is completely modular in format allowing the user to assemble test lead variations as required. Test lead cable employed is a double insulated 10A silicone rubber which is extremely flexible and resistant to heat and chemical attack. Kit contents:

  • 2x Shrouded 4mm to 4mm plug silicone rubber leads
  • 2x Flexible shaft spring release probes
  • 2x Fixed shaft 4mm probes with protective probe covers
  • 2x 2mm tips suitable for above


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

20+

Manufacturer Part #: 425SP

Professional Test Lead Set

17-0770ROHS CompliantTechnical Datasheet£20.78£17.60£16.47

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review