Davico DBC10 Pk 10 4.5mm Hd Butt Connector

MPN
DBC10
Brand
Davico
Order Code
33-0330
Country of Origin
Taiwan

Discontinued


These butt connectors have been manufactured from heavy duty annealed tinned copper, providing maximum current flow.


  • 4.5mm
  • 10mm² wire
  • Straight body style
  • Copper contact material
  • Tin contact plating
  • CSA, UL approval
Stud Size 10mm
Maximum Wire Size (mm2) 7 to 3AWG
Connector Length 20mm
Type Butt connector

Trustpilot