Image representative of range

A silver-plated copper stranded equipment wire.

  • Ideal for use where high reliability with thermal and chemical stability is required
  • Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet may be encountered
  • Operating temperature range –75°C to +200°C
  • Two versions available, 300V (Type A) or 600V (Type B) working
  • PTFE insulation to BS3G210
  • Supplied on reels of 25m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: Unavailable

Ptfe Insltd Wire 7/0.2mm Type A 25m

01-3026ROHS Compliant£12.78£11.50

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

Ptfe Insltd Wire 19/0.2mm Type A 25m

01-3030ROHS CompliantTechnical Datasheet£20.98£20.43

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

Ptfe Insltd Wire 7/0.2mm Type B 25m

01-3032ROHS Compliant£10.92£9.81

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Size24SWG22SWG20SWG
No. of strands71919
Nom dia of strands0.2mm0.15mm0.2mm
Nom dia of conductor0.6mm0.75mm1.0mm
Current rating6.0A8.0A11.0A
Overall diatype A0.95mm1.10mm1.35mm
type B1.2mm1.35mm1.6mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review