Image representative of range

These PCB mounting DC power sockets have been manufactured in PBT and will suit 2.1 or 2.5mm DC power plugs.

  • PCB mounting
  • May be hand wired if required
  • Single pole switch
  • Contacts rated at 1A 12V DC


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

500+

1000+

Manufacturer Part #: Unavailable

2.1 PCB DC Power Socket

20-0970ROHS CompliantTechnical Datasheet£0.174£0.101£0.09£0.079

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

2.5 PCB DC Power Socket

20-0975ROHS CompliantTechnical Datasheet£0.174£0.101£0.09£0.079

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
PCB DC Power socket (28840)


Questions





Question by Ben Wong | Product code: 20-0970
9th March 2012

QWhich pins are positive and negative?
AThanks for your enquiry Ben. Most commonly the central pin (1) is the positive but this is not universal.


Question by Chris Dimelow | Product code: 20-0970
27th February 2012

Qwhich pins are connected to the +ve or -ve voltages???
AThanks for your enquiry Chris. The pin 4 would normally be the positive centre pin and the 2/3 pin would be the negative.


Reviews


Be the first to submit a review