TruConnect N Double Female Bulkhead

MPN
16-1117
Brand
TruConnect
Order Code
16-1117
Country of Origin
Taiwan

Discontinued


Type N double female in-line adaptor.


  • Straight
  • Threaded
  • Solder type
  • Brass centre pins
  • Nickel plated body
  • Impedance 50Ω
Connector 1 N female
Connector 2 N female
Style Bulkhead
Thread d

Trustpilot