Magic Eye remote control extender




This Magic Eye remote extender enables the control of the TV channels on a digital satellite box from another room. The device connects between the coaxial cable and the aerial socket on the back of the TV. The Magic Eye then sits on top of the TV and users may change the channel with the satellite remote without leaving the room.

  • Full menu instructions included
  • Attractive silver finish
  • 850mm lead between main unit and the Magic Eye
  • LED indicator


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 124.153UK

Magic Eye Remote Control Extender

35-4594ROHS Compliant£4.50

stock due in over 2 Months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply9V DC from satellite box
Dimensions (main unit)18 x 65 x 27mm
Dimensions (receiver)20 x 45 x 42mm
Weight71g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review