Elkay 200-8420 M20 Index Ip68 Cable Gland 9.5-13.2mm

MPN
200-8420
Brand
Elkay
Order Code
04-1965

Discontinued


These cable glands from Elkay have been designed specifically to comply with BS6121 standards.


  • Cable diameter range 9.5 to 13.2mm
  • Thread size M20 x 1.5mm
  • Thread length 15mm
  • Enables the clip to be used as a direct replacement for metal glands
  • Excellent price/performance ratio
  • Weight saving compared to metal glands
  • Ease of installation (no need to dismantle)
  • High resistance to corrosion - UV resistant
  • Suitable for harsh environments
  • Innovative air-cushioned skid washer holds cable firmly in position
  • Operating temperature –10°C to +90°C
  • Protection to IP68 at 15 bar
  • Glands manufactured in black UL94V2 rated Nylon 6.6
Thread Size M20
Colour Black
Material Polyamide
Type Index

Trustpilot