This mesh tape has a number of applications, but is used mainly for EMC/RFI screening of electrical power, control, data and communication cables and for earth continuity in cable joints.

Typical use includes: EMC/RFI shielding for cables, cable jointing, repairing armoured cable.

  • Typical markets: rail transportation, communications, electronics, power, distribution and service and electrical component manufacturers
  • Standard sizes of 25mm and 50mm wide
  • Light weight and easy to apply
  • Material: electro tin-plated copper
  • Supplied on reels of 10m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: MKM 1 INCH

Knitted Wire Mesh Tin Plated Mkm 1" 10m Reel

03-1920ROHS Exempt£6.46£5.65

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeOrder code
Knitted wire mesh tin plated MKM 1 inch 10m reel03-1920
Knitted wire mesh tin plated MKM 2 inch 10m Reel03-1921


Questions


Be the first to ask a question

Reviews


Be the first to submit a review