Image representative of range

AlphaWire 250°C Intemp High Temperature Cable




This Intemp 250 is a flexible composite cable constructed from stranded nickel-plated copper strands, insulated with PTFE, covered with a glass mica tape and outer braid.

  • Operating temperature range –25°C to +250°C
  • Rating 600V (between conductors and earth) 1000V (between conductors)
  • Moisture resistant, tough and flexible
  • Easily terminated using conventional crimping techniques
  • Supplied on reels of 10m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: Unavailable

AlphaWire 250°C Intemp High Temperature Cable 1mm 10m

01-3020ROHS Compliant£21.70£19.96£18.37

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

AlphaWire 250°C Intemp High Temperature Cable 1.5mm 10m

01-3022ROHS Compliant£25.41£24.30£22.09

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

AlphaWire 250°C Intemp High Temperature Cable 2.5mm 10m

01-3024ROHS CompliantTechnical Datasheet£30.11£27.70£25.48

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Nom conductor area1.0mm² 1.5mm²2.5mm²
Nom overall dia3.89mm 4.14mm4.57mm
Current rating25A 40A54A
Current rating is the maximum current in free area for one cable with ambient temperature up to 80°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review