Image representative of range

A range of cable glands has been designed specifically to comply with the new BS6121 standards.

  • Enables the clip to be used as a direct replacement for metal glands
  • Excellent price/performance ratio
  • Weight saving compared to metal glands
  • Ease of installation (no need to dismantle)
  • High resistance to corrosion - UV resistant
  • Suitable for harsh environments
  • Innovative air-cushioned skid washer holds a wide range of cable diameters firmly in position
  • Operating temperature –10°C to +90°C
  • Protection to IP68 at 15 bar
  • Glands are manufactured in black UL94V2 rated Nylon 6.6


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

50+

100+

500+

Manufacturer Part #: 200-8160-92B96ASSD

M16 Index Ip68 Cable Gland

04-1950ROHS CompliantTechnical Datasheet£1.01£0.958£0.915£0.85

stock due in 5-7 days

Receive stock notification by text or 

Buy

Manufacturer Part #: 200-8240-93B97ASSD

M20 Index Ip68 Cable Gland

04-1955ROHS CompliantTechnical Datasheet£1.50£1.13£1.01£0.893

stock due in 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: 200-8320

M20 Index Ip68 Cable Gland 7.5-10mm

04-1960ROHS CompliantTechnical Datasheet£0.871£0.796£0.635£0.527

In stock
despatch same day

Buy

Manufacturer Part #: 200-8420 ASSD

M20 Index Ip68 Cable Gland 9.5-13.2mm

04-1965ROHS CompliantTechnical Datasheet£1.06£1.00£0.947£0.904

In stock
despatch same day

Buy

Manufacturer Part #: 200-8580-94B98ASSD

M25 Index Ip68 Cable Gland

04-1970ROHS CompliantTechnical Datasheet£2.03£1.98£1.92£1.81

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
MountingCableMountingOrder code
thread sizediameterthread length
M16 x 1.54.0-8.01504-1950
M20 x 1.54.0-8.01504-1955
M20 x 1.57.5-10.01504-1960
M20 x 1.59.5-13.21504-1965
M25 x 1.513.0-18.01504-1970


Questions


Be the first to ask a question

Reviews


Be the first to submit a review