Image representative of range

IP68-EMC 'Perfect' brass cable glands




This cable gland has a patented method of grounding cable braids directly onto the wall.

  • Enclosure relies on optimum contact of the braiding around the periphery of the gland base
  • EMC/EMI protection is enhanced by the use of specially designed locknuts with cutting points which cut through protective coatings found on enclosures
  • Operating temperature –20°C to +100°C
  • Nickel plated brass with IP68 rating in PG with threads


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

100+

Manufacturer Part #: 50.007/EMV

PG7 Perfect Brass Gland

04-1890ROHS CompliantTechnical Datasheet£2.60£2.30£2.12£2.01

In stock
despatch same day

Buy
    

1+

10+

50+

100+

500+

    

Manufacturer Part #: 50.013/EMV

PG13.5 Perfect Brass Gland

04-1896ROHS CompliantTechnical Datasheet£4.62£4.20£3.78£3.73£3.47

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
MountingCableMountingA/F sizeOrder code
thread sizediameterthread lengthbodylocknut
PG73.0 to 6.55141504-1890
PG13.56.0 to 12.06.5222304-1896


Questions


Be the first to ask a question

Reviews


Be the first to submit a review