Image representative of range

These Alpha hook-up wire kits contain an assortment of hook-up wire.

  • Suitable for military or UL/CSA applications
  • Designed for use by technicians, engineers and designers in the R & D laboratory or maintenance shop
  • Handy wire dispensing system
  • Tube and rack system keeps hook-up wire neat, clean and conveniently at hand
  • Five assorted hook-up wire colours
  • Uses standard alpha hook-up wire spools when refills are required
  • Each kit contains five spools of hook-up wire in a unique rack-mounted transparent dispensing tube and a wire cut and strip tool
  • Supplied on reels of 30.5m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: HU-KIT-20

Hookup Wire Kit UL1007/1569 22AWG

01-1407ROHS Compliant£55.30£51.98£48.66

In stock
despatch same day

Buy

Manufacturer Part #: HU-KIT-40

Hookup Wire Kit UL1007/1570 24AWG

01-1408ROHS Compliant£53.08£47.55£44.23

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating temperature–40°C to +105°C (HU-KIT-20, 40)
Voltage rating300V (HU-KIT-20, 40)
Product descriptionStranded tinned copper conductor
InsulationColour-coded PVC
AWG Size22AWG (HU-KIT- 20)
24AWG (HU-KIT- 40)
ApprovalsUL AWM styles 1007 and 1569
CSA TR-64
MIL-W-76B, Type MW
HU-Kit-20 (22AWG) and HU-Kit-40 (24AWG) contents
UL 1007/1569, CSA TR-64/White100ft30.5m
UL 1007/1569, CSA TR-64/Black100ft30.5m
UL 1007/1569, CSA TR-64/Red100ft30.5m
UL 1007/1569, CSA TR-64/Green100ft30.5m
UL 1007/1569, CSA TR-64/Blue100ft30.5m
Cut and Strip Tool included.


Questions


Be the first to ask a question

Reviews


Be the first to submit a review