Image representative of range

High performance HDMI leads 1.4



Manufacturer : RVFM
View all from this manufacturer





This range of HDMI 1.4 leads support current and future technologies with new capabilities designed to maximise the HD experience. HDMI 1.4 supports standard 1080p high-definition video as well as future resolutions (up to 4096 x 2160p) including 3D video formats.

  • Gold plated connectors provide superior transmission of digital video and audio signals
  • Supports input/output protocol for major 3D video formats
  • HDMI Ethernet channel allows users to take full advantage of their IP-enabled devices
  • Audio return channel eliminates the need for a separate audio cable
  • Available in 1.5, 3 and 5m lengths


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 109.943UK

Hdmi 1.4 High Performance Lead 1.5m

35-4591ROHS Compliant£4.07

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: 109.946UK

Hdmi 1.4 High Performance Lead 3m

35-4592ROHS Compliant£5.34

In stock
despatch same day

Buy

Manufacturer Part #: 109.949UK

Hdmi 1.4 High Performance Lead 5m

35-4593ROHS Compliant£7.00

stock due in 5-7 days

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review