Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

High Speed Hdmi Lead with Ultra Flexible Flat Cable 1.0m

High Speed Hdmi Lead with Ultra Flexible Flat Cable 1.0m

Order Code:  

16-1312

  Copy to clipboard
Brand: DigiBahn  Copy to clipboard MPN: HM-8010  Copy to clipboard
 Report an error

Discontinued

This HDMI cable assembly is a high-speed lead that can handle data transfer up to 20.4 Gbps. Features an ultra flexible flat ribbon cable.

Also, resolution support up to HDMI 1.3b standard WQXGA and 16-bit colour handling means that this cable assembly is suitable for a very wide range of applications, including 3D viewing.
  • Resolution support for 480, 720, 1080, 1440, WQXGA and 2160p
  • Digital audio capable of multi-channels from 5.1, 7.1, 8.1 to 13.1 channels
  • Deep colour capable to handle 10, 12, 16-bit and over one billion colours
  • x.v.Color or xvYCC ready
  • Gold plated contacts
  • Patented RF block
  • HDCP compliant and CEC ready
  • HDMI 1.3b CAT 2 certified

Reviews


Be the first to submit a review