High-end quality HDMI cable which can accommodate the high-speed, data intensive bandwidth performance needed for 1080p specification and beyond. The cable is supplied with swivel ends, ideal if space is a premium behind the television or other device. You will not find a cable of this superior quality and design in the market today at such an incredible price. Get 100% performance from all your equipment.
- HDMI to HDMI connectors to gain true 1080p high definition picture
- 24K Gold plated connectors for optimum clarity in signal
- 99.99% oxygen-free cable for minimum signal degradation
- Fully coated and shielded cord for minimum signal interference
- Silver soldering to ensure optimum signal clarity
- 3m length
| Connector 1 |
HDMI male |
| Connector 2 |
HDMI male |
| Length |
3m |
| Colour |
Black |
| Type |
HDMI lead |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Version |
High speed |