We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

Harting Class 2 DIN41612 Connectors


Harting Class 2 DIN41612 Connectors

Harting
Manufacturer: Harting

 
( Write a review ) Full Technical Specification 

High quality DIN41612 connectors offered in a wide range of styles.

  • Class 2 category (400 mating cycles minimum)
  • Types B + C
  • 2-row (B body) and 3-rows (C body) 90° PCB mounting plugs and matching straight sockets
  • Either 4mm PCB or 13mm wire-wrap pins


Products

Technical Specification
Contact materialPlugBrass
SocketPhosphor bronze
Contact platingGold over nickel
Insulator resistanceGlass filled polyester (PBT UL94V-0)
Insulation resistance1012Ω
Contact material15mΩ
Contact rating2A
Insertion/extraction force95g per contact
Mating/cycle life400
Test voltage1kV
Temperature range–65°C to +125°C
FixingOverallWidth
centreslengthtype Btype Cdepth
Plugs88.9 x 2.5 dia948.511.113
Sockets90 x 2.8 dia958.110.611.6
View full details
Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X
from only 1.95

v 3.0

loading

1