Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 0973 196 6903 Class 2 Connector 3 Row 96 Way PCB Plug

Harting 0973 196 6903 Class 2 Connector 3 Row 96 Way PCB Plug

Order Code:  

19-2598

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 0973 196 6903  Copy to clipboard
 Report an error

Discontinued

The Harting Class 2 Connector 3 Row 96-way PCB Plug is a high quality component from the DIN41612 range.


  • Backplane DIN41612 plug, Type R
  • Inverse type
  • 96 ways, 3 rows, a, b, c rows loaded
  • 2.54mm pitch
  • 2A current rating
  • Straight solder pin terminal type
  • Brass contact material
  • Gold over nickel contact plating
  • -65°C to +125°C temperature range
  • 4mm solder pin
  • Performance levels according to IEC 60 603-2, class 2 category (400 mating cycles minimum)
  • Glass-fibre filled thermoplastic resin, UL 94-V0
Number of Ways 96
Number of Rows 3
Gender Plug
Rows Loaded 3
Grid Pitch 2.54mm
Terminal Type Straight solder pin
Current Rating 2A
Contact Material Brass
Contact Plating Gold over nickel
Housing Material Thermoplastic resin
Flame Resistance UL94V-0

Reviews


Be the first to submit a review