Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting Class 2 Connector 2 Row 64-Way 13mm SKT

Order Code:  

19-2558

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 0902 164 6821  Copy to clipboard
 Report an error

Discontinued

The Harting Class 2 Connector 2 Row 64-Way 13mm Skt is a high quality component from the DIN41612 range.


  • Class 2 DIN41612 socket, Type B
  • 64 ways, 2 rows
  • 2A current rating
  • Wire wrap terminal type
  • Phosphor bronze contact material
  • Gold over nickel contact plating
  • -65°C to +125°C temperature range
  • Class 2 category (400 mating cycles minimum)
  • 13mm wire wrap pins

Reviews


Be the first to submit a review