Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 0973 264 6801 Class 2 Connector 3 Row 64 Way PCB Socket

Order Code:  

19-2596

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 0973 264 6801  Copy to clipboard
 Report an error

Discontinued

The Harting Class 2 Connector 3 Row 64-Way PCB SKT is a high quality component from the DIN41612 range.


  • Complementary class 2 DIN41612 socket, Type Q
  • 64 ways, 3 rows
  • 2A current rating
  • Phosphor bronze contact material
  • Gold over nickel contact plating
  • -65°C to +125°C temperature range
  • Class 2 category (400 mating cycles minimum)
  • Performance levels according to IEC 60 603-2
Number of Ways 64
Number of Rows 3
Gender Socket
Rows Loaded 3
Terminal Type Socket
Current Rating 2A
Contact Material Phosphor Bronze
Contact Plating Gold over nickel
Housing Material Polyester
Flame Resistance UL94V-0

Reviews


Be the first to submit a review