Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 0922 132 6921 Class 2 Connector Row 32 Way PCB Plug

Harting 0922 132 6921 Class 2 Connector Row 32 Way PCB Plug

Order Code:  

19-2576

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 0922 132 6921  Copy to clipboard
 Report an error

Discontinued

The Harting Class 2 Connector 2 Row 32-Way PCB Plug is a high quality component from the DIN41612 range.


  • Terminal type
  • 32 ways, 2 rows
  • Brass contact material
  • Gold over nickel contact plating
  • -65°C to +125°C temperature range
  • Performance levels according to IEC 60 603-2, Type 2B class 2 category (400 mating cycles minimum)

Reviews


Be the first to submit a review